Add To Favorites
Photo Not Available
CA3102E16S-1PZF80A176 7 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number ICA3102E16S-1PZF80A176-ND
Copy   ICA3102E16S-1PZF80A176-ND
Quantity Available Supplier Direct Ship : 1,178
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-1PZF80A176

Copy   CA3102E16S-1PZF80A176
Description CONN RCPT MALE 7POS GOLD CRIMP
Copy   CONN RCPT MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E16S1PZF80A176
ICA3102E16S-1PZF80A176
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.75000 $19.75
5 17.09800 $85.49
10 16.84200 $168.42
25 15.90120 $397.53
50 15.81560 $790.78

Submit a request for quotation on quantities greater than those displayed.

07:08:08 9/25/2018