Add To Favorites
Photo Not Available
CA3102E16S-1PWBF80 7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.15000 $20.15
5 17.44800 $87.24
10 17.18600 $171.86
25 16.22680 $405.67
50 16.13940 $806.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E16S-1PWBF80-ND
Copy   ICA3102E16S-1PWBF80-ND
Quantity Available Supplier Direct Ship : 1,185
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-1PWBF80

Copy   CA3102E16S-1PWBF80
Description CONN RCPT MALE 7POS SILVER CRIMP
Copy   CONN RCPT MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA3102E16S-1PWB-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-1SWB06
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $58.40000
  • CA3106E16S-1SWB06-ND
  • Photo Not Available
  • CA3106E16S-1SWBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $51.98000
  • CA3106E16S-1SWBF80-ND
  • Photo Not Available
  • CA3106E16S-1SWB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $50.78000
  • CA3106E16S-1SWB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E16S1PWBF80
ICA3102E16S-1PWBF80

22:42:45 11/16/2018