Add To Favorites
Photo Not Available
CA3102E16S-1PWB 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number CA3102E16S-1PWB-ND
Copy   CA3102E16S-1PWB-ND
Quantity Available Supplier Direct Ship : 1,304
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-1PWB

Copy   CA3102E16S-1PWB
Description CONN RCPT MALE 7POS SOLDER CUP
Copy   CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-1SWB06
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $58.40000
  • CA3106E16S-1SWB06-ND
  • Photo Not Available
  • CA3106E16S-1SWBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $51.98000
  • CA3106E16S-1SWBF80-ND
  • Photo Not Available
  • CA3106E16S-1SWB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $50.78000
  • CA3106E16S-1SWB-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.06000 $20.06
5 17.37000 $86.85
10 17.10900 $171.09
25 16.15400 $403.85
50 16.06720 $803.36

Submit a request for quotation on quantities greater than those displayed.

08:28:41 9/26/2018