Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E16S-1PBF80A176-ND
Quantity Available Supplier Direct Ship : 858
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E16S-1PBF80A176

Description CONN RCPT MALE 7POS GOLD CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets CA3102E16S-1P-B-F80-A176 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Voltage - Rated 50V
Current Rating 22A
Contact Finish Thickness 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E16S1PBF80A176
ICA3102E16S-1PBF80A176

05:01:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.51000 $23.51
5 20.56000 $102.80
10 20.03400 $200.34
25 18.87360 $471.84
50 17.60840 $880.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback