Add To Favorites
Photo Not Available
CA3102E16S-15P 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102E16S-15P-ND
Copy   ICA3102E16S-15P-ND
Quantity Available Supplier Direct Ship : 1,094
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-15P

Copy   CA3102E16S-15P
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 16S-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E16S15P
ICA3102E16S-15P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.48000 $20.48
5 17.73000 $88.65
10 17.46400 $174.64
25 16.48880 $412.22
50 16.40020 $820.01

Submit a request for quotation on quantities greater than those displayed.

06:31:25 9/19/2018