Add To Favorites
Photo Not Available
CA3102E16-12SB04 1 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.71000 $90.71
5 85.07000 $425.35
10 73.32000 $733.20
25 69.09000 $1,727.25
50 65.33000 $3,266.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E16-12SB04-ND
Copy   CA3102E16-12SB04-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16-12SB04

Copy   CA3102E16-12SB04
Description CONN RCPT FMALE 1POS SILVR CRIMP
Copy   CONN RCPT FMALE 1POS SILVR CRIMP
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   1 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 16-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16-12PB02
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SILVER CRIMP
  • Unit Price $96.70000
  • CA3106E16-12PB02-ND
  • Photo Not Available
  • CA3106E16-12PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SOLDER CUP
  • Unit Price $91.14000
  • CA3106E16-12PB-ND
  • Photo Not Available
  • CA3108E16-12PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SILVER CRIMP
  • Unit Price $103.88000
  • CA3108E16-12PBF80-ND
  • Photo Not Available
  • CA3106E16-12PB03
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SILVER CRIMP
  • Unit Price $114.41000
  • CA3106E16-12PB03-ND
Additional Resources
Standard Package ? 1

03:51:54 12/12/2018