Add To Favorites
Photo Not Available
CA3102E16-12P 1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number CA3102E16-12P-ND
Copy   CA3102E16-12P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16-12P

Copy   CA3102E16-12P
Description CONN RCPT MALE 1POS SOLDER CUP
Copy   CONN RCPT MALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E16-12P Drawing
CA3102E16-12P Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 1
Shell Size - Insert 16-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.65000 $22.65
5 19.80800 $99.04
10 19.30000 $193.00
25 18.18280 $454.57
50 16.96380 $848.19

Submit a request for quotation on quantities greater than those displayed.

17:32:48 9/21/2018