Add To Favorites
Photo Not Available
CA3102E16-11PF80A176 2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.10000 $24.10
5 21.07400 $105.37
10 20.53300 $205.33
25 19.34440 $483.61
50 18.04760 $902.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E16-11PF80A176-ND
Copy   ICA3102E16-11PF80A176-ND
Quantity Available Supplier Direct Ship : 2,033
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16-11PF80A176

Copy   CA3102E16-11PF80A176
Description CONN RCPT MALE 2POS GOLD CRIMP
Copy   CONN RCPT MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E16-11SF80A95
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/SKTS
  • Unit Price $95.03000
  • ICA3108E16-11SF80A95-ND
  • Photo Not Available
  • CA3108E16-11SF80A176
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/SKTS
  • Unit Price $87.57000
  • ICA3108E16-11SF80A176-ND
  • Photo Not Available
  • CA06R16-11SA95
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $75.78000
  • ICA06R16-11SA95-ND
  • Photo Not Available
  • CA3106E16-11SA95
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $75.41000
  • ICA3106E16-11SA95-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1611PF80A176
ICA3102E16-11PF80A176

13:57:37 10/23/2018