Add To Favorites
Photo Not Available
CA3102E16-11PA206 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102E16-11PA206-ND
Copy   ICA3102E16-11PA206-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16-11PA206

Copy   CA3102E16-11PA206
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R16-11SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKT R/A
  • Unit Price $97.36000
  • ICA3108R16-11SF80A206-ND
  • Photo Not Available
  • CA3106E16-11SA206
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $66.51000
  • ICA3106E16-11SA206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1611PA206
ICA3102E16-11PA206
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.26000 $24.26
5 21.21200 $106.06
10 20.66800 $206.68
25 19.47160 $486.79
50 18.16620 $908.31

Submit a request for quotation on quantities greater than those displayed.

00:08:12 9/21/2018