Add To Favorites
Photo Not Available
CA3102E16-10SYF80 3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number ICA3102E16-10SYF80-ND
Copy   ICA3102E16-10SYF80-ND
Quantity Available Supplier Direct Ship : 1,424
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16-10SYF80

Copy   CA3102E16-10SYF80
Description CONN RCPT FMALE 3POS SILVR CRIMP
Copy   CONN RCPT FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F16-10PYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $59.31000
  • ICA3106F16-10PYF80-ND
  • Photo Not Available
  • CA06R16-10PYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $59.31000
  • ICA06R16-10PYF80-ND
  • Photo Not Available
  • CA3106F16-10PYF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSNG MALE 3POS INLINE
  • Unit Price $53.22000
  • ICA3106F16-10PYF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1610SYF80
ICA3102E16-10SYF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.28000 $29.28
5 25.60800 $128.04
10 24.95100 $249.51
25 23.50640 $587.66
50 21.93040 $1,096.52

Submit a request for quotation on quantities greater than those displayed.

19:48:19 9/20/2018