Add To Favorites
Photo Not Available
CA3102E16-10SF80F0 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.57000 $17.57
5 15.20800 $76.04
10 14.98000 $149.80
25 14.14360 $353.59
50 14.06740 $703.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E16-10SF80F0-ND
Copy   ICA3102E16-10SF80F0-ND
Quantity Available Supplier Direct Ship : 2,380
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16-10SF80F0

Copy   CA3102E16-10SF80F0
Description CONN RCPT HSNG FMALE 3POS PNL MT
Copy   CONN RCPT HSNG FMALE 3POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy   3 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16-10P
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $52.08000
  • ICA3106E16-10P-ND
  • Photo Not Available
  • CA3106E16-10PF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $58.92000
  • ICA3106E16-10PF80-ND
  • Photo Not Available
  • CA06R16-10PF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $59.31000
  • ICA06R16-10PF80-ND
  • Photo Not Available
  • CA3108E16-10PF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/PINS
  • Unit Price $86.59000
  • ICA3108E16-10PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1610SF80F0
ICA3102E16-10SF80F0

07:18:11 12/10/2018