Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E16-10PW-ND
Quantity Available Supplier Direct Ship : 893
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E16-10PW

Description CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation W
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F16-10SWF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $66.07000
  • ICA3106F16-10SWF80-ND
  • Photo Not Available
  • CA3106F16-10SWF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $53.88000
  • ICA3106F16-10SWF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1610PW
ICA3102E16-10PW

19:40:56 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.67000 $18.67
5 16.16600 $80.83
10 15.92400 $159.24
25 15.03440 $375.86
50 14.95360 $747.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback