Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E16-10PF80A206-ND
Quantity Available Supplier Direct Ship : 207
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E16-10PF80A206

Description CONN RCPT MALE 3POS SILVER CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Plated, Black
Contact Finish Silver
Features -
Voltage - Rated 50V
Current Rating 41A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E1610PF80A206
ICA3102E16-10PF80A206

16:25:44 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.38000 $26.38
5 23.07000 $115.35
10 22.47900 $224.79
25 21.17760 $529.44
50 19.75780 $987.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback