Add To Favorites
Photo Not Available
CA3102E16-10PF80A176 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number ICA3102E16-10PF80A176-ND
Copy   ICA3102E16-10PF80A176-ND
Quantity Available Supplier Direct Ship : 1,368
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16-10PF80A176

Copy   CA3102E16-10PF80A176
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy   CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R16-10SA95
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $106.48000
  • ICA3108R16-10SA95-ND
  • Photo Not Available
  • CA3108R16-10SK10
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $100.79000
  • ICA3108R16-10SK10-ND
  • Photo Not Available
  • CA3106F16-10SF80A95
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $80.25000
  • CA3106F16-10SF80A95-ND
  • Photo Not Available
  • CA3108F16-10SF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 3PS INLINE RA
  • Unit Price $82.36000
  • ICA3108F16-10SF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1610PF80A176
ICA3102E16-10PF80A176
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.54000 $25.54
5 22.33200 $111.66
10 21.75900 $217.59
25 20.49920 $512.48
50 19.12480 $956.24

Submit a request for quotation on quantities greater than those displayed.

08:58:17 9/22/2018