Add To Favorites
Photo Not Available
CA3102E14SA7PA206 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number CA3102E14SA7PA206-ND
Copy   CA3102E14SA7PA206-ND
Quantity Available Supplier Direct Ship : 149
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14SA7PA206

Copy   CA3102E14SA7PA206
Description CONN RCPT MALE 7POS SOLDER CUP
Copy   CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F14SA7SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $58.78000
  • CA3106F14SA7SF80A206-ND
  • Photo Not Available
  • CA3106E14SA7SA206
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $58.56000
  • CA3106E14SA7SA206-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.77000 $18.77
5 16.24800 $81.24
10 16.00400 $160.04
25 15.11080 $377.77
50 15.02940 $751.47

Submit a request for quotation on quantities greater than those displayed.

08:58:43 9/21/2018