Add To Favorites
Photo Not Available
CA3102E14S-9SF80A176 2 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.16000 $21.16
5 18.32200 $91.61
10 18.04700 $180.47
25 17.03960 $425.99
50 16.94780 $847.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-9SF80A176-ND
Copy   ICA3102E14S-9SF80A176-ND
Quantity Available Supplier Direct Ship : 254
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-9SF80A176

Copy   CA3102E14S-9SF80A176
Description CONN RCPT FMALE 2POS GOLD CRIMP
Copy   CONN RCPT FMALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-9PF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 2POS INLINE RA
  • Unit Price $71.19000
  • ICA3108E14S-9PF80F0-ND
  • Photo Not Available
  • CA06R14S-9PA95
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $60.60000
  • ICA06R14S-9PA95-ND
  • Photo Not Available
  • CA3106E14S-9PF80A176
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $44.54000
  • ICA3106E14S-9PF80A176-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S9SF80A176
ICA3102E14S-9SF80A176

16:11:03 1/18/2019