Add To Favorites
Photo Not Available
CA3102E14S-9SA206 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.71000 $20.71
5 17.92800 $89.64
10 17.65900 $176.59
25 16.67320 $416.83
50 16.58340 $829.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-9SA206-ND
Copy   ICA3102E14S-9SA206-ND
Quantity Available Supplier Direct Ship : 173
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-9SA206

Copy   CA3102E14S-9SA206
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-9PA206
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $79.49000
  • CA3108E14S-9PA206-ND
  • Photo Not Available
  • CA3108E14S-9PF80A206
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $78.41000
  • CA3108E14S-9PF80A206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S9SA206
ICA3102E14S-9SA206

12:54:38 11/21/2018