Add To Favorites
Photo Not Available
CA3102E14S-9PA206F80F0 2 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.05000 $18.05
5 15.62800 $78.14
10 15.39400 $153.94
25 14.53400 $363.35
50 14.45600 $722.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-9PA206F80F0-ND
Copy   ICA3102E14S-9PA206F80F0-ND
Quantity Available Supplier Direct Ship : 636
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-9PA206F80F0

Copy   CA3102E14S-9PA206F80F0
Description CONN RCPT HSNG MALE 2POS PNL MNT
Copy   CONN RCPT HSNG MALE 2POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle Housing Panel Mount

Copy   2 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E14S9PA206F80F0
ICA3102E14S-9PA206F80F0

06:48:37 1/16/2019