Add To Favorites
Photo Not Available
CA3102E14S-9PA206 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.51000 $19.51
5 16.89600 $84.48
10 16.64300 $166.43
25 15.71320 $392.83
50 15.62880 $781.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-9PA206-ND
Copy   ICA3102E14S-9PA206-ND
Quantity Available Supplier Direct Ship : 643
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-9PA206

Copy   CA3102E14S-9PA206
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-9SA206
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/SKTS
  • Unit Price $80.49000
  • CA3108E14S-9SA206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S9PA206
ICA3102E14S-9PA206

13:56:52 12/9/2018