Add To Favorites
Photo Not Available
CA3102E14S-7SYF80A176 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.56000 $17.56
5 15.20000 $76.00
10 14.97200 $149.72
25 14.13600 $353.40
50 14.06000 $703.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E14S-7SYF80A176-ND
Copy   CA3102E14S-7SYF80A176-ND
Quantity Available Supplier Direct Ship : 3,576
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-7SYF80A176

Copy   CA3102E14S-7SYF80A176
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

21:37:35 12/11/2018