Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-7SYBF80-05-ND
Quantity Available Supplier Direct Ship : 220
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-7SYBF80-05

Description CONN RCPT FMALE 3POS SILVR CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA3102E14S-7SYB-F80-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation Y
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7SYBF8005
ICA3102E14S-7SYBF80-05

00:54:14 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.21000 $27.21
5 23.79000 $118.95
10 23.18000 $231.80
25 21.83800 $545.95
50 20.37400 $1,018.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback