Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-7SX-ND
Quantity Available Supplier Direct Ship : 1,928
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-7SX

Description CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation X
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R14S-7PXF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/PINS
  • Unit Price $63.25000
  • ICA3108R14S-7PXF80-ND
  • Photo Not Available
  • CA3106E14S-7PXF80DN
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $46.75000
  • ICA3106E14S-7PXF80DN-ND
  • Photo Not Available
  • CA3106R14S-7PX02
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $46.75000
  • ICA3106R14S-7PX02-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7SX
ICA3102E14S-7SX

20:14:10 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.30000 $14.30
5 12.38000 $61.90
10 12.19400 $121.94
25 11.51360 $287.84
50 11.45160 $572.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback