Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-7SWBF80-ND
Quantity Available Supplier Direct Ship : 689
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-7SWBF80

Description CONN RCPT FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA3102E14S-7SWB-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation W
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F14S-7PWBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $32.83000
  • ICA3106F14S-7PWBF80-ND
  • Photo Not Available
  • CA3108E14S-7PWB
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $41.37000
  • ICA3108E14S-7PWB-ND
  • Photo Not Available
  • CA3106E14S-7PWBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $43.42000
  • ICA3106E14S-7PWBF80-ND
  • Photo Not Available
  • CA3106E14S-7PWB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $43.42000
  • ICA3106E14S-7PWB01-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7SWBF80
ICA3102E14S-7SWBF80

11:22:04 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.49000 $17.49
5 15.14400 $75.72
10 14.91700 $149.17
25 14.08400 $352.10
50 14.00820 $700.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback