Add To Favorites
Photo Not Available
CA3102E14S-7SF80A176 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.34000 $18.34
5 15.88200 $79.41
10 15.64400 $156.44
25 14.77040 $369.26
50 14.69080 $734.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E14S-7SF80A176-ND
Copy   CA3102E14S-7SF80A176-ND
Quantity Available Supplier Direct Ship : 1,826
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-7SF80A176

Copy   CA3102E14S-7SF80A176
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

15:16:28 1/23/2019