Add To Favorites
Photo Not Available
CA3102E14S-7SBF80A176A232 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number ICA3102E14S-7SBF80A176A232-ND
Copy   ICA3102E14S-7SBF80A176A232-ND
Quantity Available Supplier Direct Ship : 168
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-7SBF80A176A232

Copy   CA3102E14S-7SBF80A176A232
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets CA3102E14S-7S-B-F80-A176-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 9-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7SBF80A176A232
ICA3102E14S-7SBF80A176A232
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.69000 $22.69
5 19.64400 $98.22
10 19.34900 $193.49
25 18.26880 $456.72
50 18.17080 $908.54

Submit a request for quotation on quantities greater than those displayed.

01:30:06 9/21/2018