Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-7PYF80-ND
Quantity Available Supplier Direct Ship : 2,634
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-7PYF80

Description CONN RCPT MALE 3POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation Y
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-7SYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $83.94000
  • ICA3108E14S-7SYF80-ND
  • Photo Not Available
  • CA3106F14S-7SYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $66.06000
  • ICA3106F14S-7SYF80-ND
  • Photo Not Available
  • CA06R14S-7SYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $66.06000
  • ICA06R14S-7SYF80-ND
  • Photo Not Available
  • CA3106E14S-7SYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $65.84000
  • ICA3106E14S-7SYF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7PYF80
ICA3102E14S-7PYF80

11:19:47 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.11000 $15.11
5 13.08000 $65.40
10 12.88400 $128.84
25 12.16440 $304.11
50 12.09900 $604.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback