Add To Favorites
Photo Not Available
CA3102E14S-7PY 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102E14S-7PY-ND
Copy   ICA3102E14S-7PY-ND
Quantity Available Supplier Direct Ship : 2,685
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-7PY

Copy   CA3102E14S-7PY
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-7SYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $83.94000
  • ICA3108E14S-7SYF80-ND
  • Photo Not Available
  • CA3106F14S-7SYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $66.06000
  • ICA3106F14S-7SYF80-ND
  • Photo Not Available
  • CA06R14S-7SYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $66.06000
  • ICA06R14S-7SYF80-ND
  • Photo Not Available
  • CA3106E14S-7SYF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $65.84000
  • ICA3106E14S-7SYF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7PY
ICA3102E14S-7PY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.19000 $13.19
5 11.42000 $57.10
10 11.24900 $112.49
25 10.62080 $265.52
50 10.56360 $528.18

Submit a request for quotation on quantities greater than those displayed.

01:13:01 9/21/2018