Add To Favorites
Photo Not Available
CA3102E14S-7PWA206 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.21000 $18.21
5 15.76800 $78.84
10 15.53100 $155.31
25 14.66440 $366.61
50 14.58540 $729.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-7PWA206-ND
Copy   ICA3102E14S-7PWA206-ND
Quantity Available Supplier Direct Ship : 643
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-7PWA206

Copy   CA3102E14S-7PWA206
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7PWA206
ICA3102E14S-7PWA206

20:29:29 12/10/2018