Add To Favorites
Photo Not Available
CA3102E14S-7PBF80A232 3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA3102E14S-7PBF80A232-ND
Copy   ICA3102E14S-7PBF80A232-ND
Quantity Available Supplier Direct Ship : 341
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-7PBF80A232

Copy   CA3102E14S-7PBF80A232
Description CONN RCPT MALE 3POS SILVER CRIMP
Copy   CONN RCPT MALE 3POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA3102E14S-7P-B-F80-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-7SBA232
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $53.46000
  • CA3106E14S-7SBA232-ND
  • Photo Not Available
  • CA3106E14S-7SBF80A232
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $53.97000
  • ICA3106E14S-7SBF80A232-ND
  • Photo Not Available
  • CA3108E14S-7SBF80A232
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $59.16000
  • ICA3108E14S-7SBF80A232-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7PBF80A232
ICA3102E14S-7PBF80A232
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.60000 $17.60
5 15.24000 $76.20
10 15.01100 $150.11
25 14.17320 $354.33
50 14.09700 $704.85

Submit a request for quotation on quantities greater than those displayed.

06:12:11 9/26/2018