Add To Favorites
Photo Not Available
CA3102E14S-7PA206F80F0 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.89000 $14.89
5 12.88800 $64.44
10 12.69500 $126.95
25 11.98600 $299.65
50 11.92140 $596.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-7PA206F80F0-ND
Copy   ICA3102E14S-7PA206F80F0-ND
Quantity Available Supplier Direct Ship : 643
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-7PA206F80F0

Copy   CA3102E14S-7PA206F80F0
Description CONN RCPT HSNG MALE 3POS PNL MNT
Copy   CONN RCPT HSNG MALE 3POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy   3 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E14S7PA206F80F0
ICA3102E14S-7PA206F80F0

01:21:26 12/10/2018