Add To Favorites
Photo Not Available
CA3102E14S-6SBF80A232 6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.32000 $22.32
5 19.32800 $96.64
10 19.03800 $190.38
25 17.97520 $449.38
50 17.87840 $893.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-6SBF80A232-ND
Copy   ICA3102E14S-6SBF80A232-ND
Quantity Available Supplier Direct Ship : 585
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-6SBF80A232

Copy   CA3102E14S-6SBF80A232
Description CONN RCPT FMALE 6POS SILVR CRIMP
Copy   CONN RCPT FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3102E14S-6S-B-F80-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-6PBF80A232
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $52.41000
  • ICA3106E14S-6PBF80A232-ND
  • Photo Not Available
  • CA3108E14S-6PBF80A232
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $57.58000
  • ICA3108E14S-6PBF80A232-ND
  • Photo Not Available
  • CA3106F14S-6PBA232
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $44.66000
  • ICA3106F14S-6PBA232-ND
  • Photo Not Available
  • CA3106F14S-6PBF80A232
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $44.73000
  • ICA3106F14S-6PBF80A232-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S6SBF80A232
ICA3102E14S-6SBF80A232

07:25:37 12/11/2018