Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-6SBF80A176A232-ND
Quantity Available Supplier Direct Ship : 883
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-6SBF80A176A232

Description CONN RCPT FMALE 6POS GOLD CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets CA3102E14S-6S-B-F80-A176-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Black Zinc Cobalt Plated
Contact Finish Gold
Features -
Voltage - Rated 50V
Current Rating 22A
Contact Finish Thickness 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E14S6SBF80A176A232
ICA3102E14S-6SBF80A176A232

04:26:36 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.36000 $24.36
5 21.29800 $106.49
10 20.75200 $207.52
25 19.55040 $488.76
50 18.23980 $911.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback