Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E14S-6SBA34-ND
Quantity Available Supplier Direct Ship : 139
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-6SBA34

Description CONN RCPT FMALE 6POS SOLDER CUP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 50V
Current Rating 22A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1

16:06:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.22000 $17.22
5 14.90600 $74.53
10 14.68200 $146.82
25 13.86240 $346.56
50 13.78800 $689.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback