Add To Favorites
Photo Not Available
CA3102E14S-6SBA34-01 6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.84000 $19.84
5 17.17600 $85.88
10 16.91800 $169.18
25 15.97360 $399.34
50 15.88780 $794.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-6SBA34-01-ND
Copy   ICA3102E14S-6SBA34-01-ND
Quantity Available Supplier Direct Ship : 153
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-6SBA34-01

Copy   CA3102E14S-6SBA34-01
Description CONN RCPT FMALE 6POS SILVR CRIMP
Copy   CONN RCPT FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-6PBA34-01
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $43.63000
  • ICA3106E14S-6PBA34-01-ND
  • Photo Not Available
  • CA3106F14S-6PBA34
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $35.72000
  • ICA3106F14S-6PBA34-ND
  • Photo Not Available
  • CA3106E14S-6PBA34F80
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $43.63000
  • ICA3106E14S-6PBA34F80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S6SBA3401
ICA3102E14S-6SBA34-01

03:20:59 1/16/2019