Add To Favorites
Photo Not Available
CA3102E14S-6PF80F0 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.21000 $13.21
5 11.43800 $57.19
10 11.26600 $112.66
25 10.63720 $265.93
50 10.58020 $529.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-6PF80F0-ND
Copy   ICA3102E14S-6PF80F0-ND
Quantity Available Supplier Direct Ship : 1,235
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-6PF80F0

Copy   CA3102E14S-6PF80F0
Description CONN RCPT HSNG MALE 6POS PNL MNT
Copy   CONN RCPT HSNG MALE 6POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-6S
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $48.19000
  • ICA3106E14S-6S-ND
  • Photo Not Available
  • CA3106F14S-6SF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $86.21000
  • ICA3106F14S-6SF80-ND
  • Photo Not Available
  • CA3108F14S-6S
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/SKTS
  • Unit Price $73.36000
  • CA3108F14S-6S-ND
  • Photo Not Available
  • CA3106F14S-6SF183
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $43.41000
  • ICA3106F14S-6SF183-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S6PF80F0
ICA3102E14S-6PF80F0

13:48:55 1/20/2019