Add To Favorites
Photo Not Available
CA3102E14S-6PBF80A176A232 6 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number CA3102E14S-6PBF80A176A232-ND
Copy   CA3102E14S-6PBF80A176A232-ND
Quantity Available Supplier Direct Ship : 341
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-6PBF80A176A232

Copy   CA3102E14S-6PBF80A176A232
Description CONN RCPT MALE 6POS GOLD CRIMP
Copy   CONN RCPT MALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets CA3102E14S-6PBF80A176A232 Datasheet
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating -
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.84000 $22.84
5 19.96800 $99.84
10 19.45600 $194.56
25 18.32960 $458.24
50 17.10080 $855.04

Submit a request for quotation on quantities greater than those displayed.

06:39:02 9/26/2018