Add To Favorites
Photo Not Available
CA3102E14S-6PBA176A232 6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.10000 $23.10
5 20.20200 $101.01
10 19.68400 $196.84
25 18.54440 $463.61
50 17.30120 $865.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-6PBA176A232-ND
Copy   ICA3102E14S-6PBA176A232-ND
Quantity Available Supplier Direct Ship : 376
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-6PBA176A232

Copy   CA3102E14S-6PBA176A232
Description CONN RCPT MALE 6POS SOLDER CUP
Copy   CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets CA3102E14S-6P-BA176-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E14S6PBA176A232
ICA3102E14S-6PBA176A232

15:54:31 10/23/2018