Add To Favorites
Photo Not Available
CA3102E14S-6PA71 6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102E14S-6PA71-ND
Copy   ICA3102E14S-6PA71-ND
Quantity Available Supplier Direct Ship : 61
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-6PA71

Copy   CA3102E14S-6PA71
Description CONN RCPT MALE 6POS SOLDER CUP
Copy   CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Silver
Color -
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-6SA34
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $45.51000
  • ICA3106E14S-6SA34-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S6PA71
ICA3102E14S-6PA71
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.41000 $24.41
5 21.34000 $106.70
10 20.79400 $207.94
25 19.58960 $489.74
50 18.27640 $913.82

Submit a request for quotation on quantities greater than those displayed.

20:44:15 9/18/2018