Add To Favorites
Photo Not Available
CA3102E14S-5SXB 5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.48000 $17.48
5 15.13400 $75.67
10 14.90700 $149.07
25 14.07480 $351.87
50 13.99900 $699.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E14S-5SXB-ND
Copy   CA3102E14S-5SXB-ND
Quantity Available Supplier Direct Ship : 166
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-5SXB

Copy   CA3102E14S-5SXB
Description CONN RCPT FMALE 5POS SOLDER CUP
Copy   CONN RCPT FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-5PXB
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SOLDER CUP
  • Unit Price $46.06000
  • ICA3106E14S-5PXB-ND
  • Photo Not Available
  • CA3106E14S-5PXBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $46.04000
  • ICA3106E14S-5PXBF80-ND
Additional Resources
Standard Package ? 1

20:36:58 10/21/2018