Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-5SB04-ND
Quantity Available Supplier Direct Ship : 800
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-5SB04

Description CONN RCPT FMALE 5POS SILVR CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA3102E14S-5S-B-04 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Voltage - Rated 50V
Current Rating 22A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E14S5SB04
ICA3102E14S-5SB04

16:48:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.38000 $18.38
5 15.91600 $79.58
10 15.67700 $156.77
25 14.80200 $370.05
50 14.72240 $736.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback