Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-5PXF80-ND
Quantity Available Supplier Direct Ship : 2,644
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-5PXF80

Description CONN RCPT MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation X
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-5SXF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS RT ANG W/SKTS
  • Unit Price $99.07000
  • ICA3108E14S-5SXF80-ND
  • Photo Not Available
  • CA3106F14S-5SXF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $78.04000
  • ICA3106F14S-5SXF80-ND
  • Photo Not Available
  • CA3106E14S-5SXF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $77.84000
  • ICA3106E14S-5SXF80-ND
  • Photo Not Available
  • CA3108E14S-5SX
  • ITT Cannon, LLC
  • CONN PLUG 5POS RT ANG W/SKTS
  • Unit Price $68.81000
  • ICA3108E14S-5SX-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S5PXF80
ICA3102E14S-5PXF80

08:05:35 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.62000 $15.62
5 13.52000 $67.60
10 13.31700 $133.17
25 12.57360 $314.34
50 12.50600 $625.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback