Add To Favorites
Photo Not Available
CA3102E14S-5PBF80A176 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.46000 $19.46
5 16.84600 $84.23
10 16.59300 $165.93
25 15.66680 $391.67
50 15.58260 $779.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-5PBF80A176-ND
Copy   ICA3102E14S-5PBF80A176-ND
Quantity Available Supplier Direct Ship : 271
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-5PBF80A176

Copy   CA3102E14S-5PBF80A176
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy   CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets CA3102E14S-5P-B-F80-A176 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-5SBA176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $47.69000
  • ICA3106E14S-5SBA176-ND
  • Photo Not Available
  • CA06L14S-5SBA176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $79.56000
  • ICA06L14S-5SBA176-ND
  • Photo Not Available
  • CA3106E14S-5SBF80A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $46.14000
  • ICA3106E14S-5SBF80A176-ND
  • Photo Not Available
  • CA3108E14S-5SBA176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $47.77000
  • ICA3108E14S-5SBA176-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S5PBF80A176
ICA3102E14S-5PBF80A176

05:20:23 11/17/2018