Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-5PBF80-05F0-ND
Quantity Available Supplier Direct Ship : 1,171
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-5PBF80-05F0

Description CONN RCPT HSNG MALE 5POS PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets CA3102E14S-5P-B-F80-05F0 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E14S5PBF8005F0
ICA3102E14S-5PBF80-05F0

06:46:31 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.97000 $23.97
5 20.96400 $104.82
10 20.42700 $204.27
25 19.24440 $481.11
50 17.95420 $897.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback