Add To Favorites
Photo Not Available
CA3102E14S-5PBA34 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.92000 $16.92
5 14.64600 $73.23
10 14.42600 $144.26
25 13.62080 $340.52
50 13.54760 $677.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-5PBA34-ND
Copy   ICA3102E14S-5PBA34-ND
Quantity Available Supplier Direct Ship : 153
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-5PBA34

Copy   CA3102E14S-5PBA34
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-5SBA34
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $43.49000
  • CA3106E14S-5SBA34-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S5PBA34
ICA3102E14S-5PBA34

11:57:38 1/22/2019