Add To Favorites
Photo Not Available
CA3102E14S-2SYBF80A232 4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number ICA3102E14S-2SYBF80A232-ND
Copy   ICA3102E14S-2SYBF80A232-ND
Quantity Available Supplier Direct Ship : 167
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-2SYBF80A232

Copy   CA3102E14S-2SYBF80A232
Description CONN RCPT FMALE 4POS SILVR CRIMP
Copy   CONN RCPT FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3102E14S-2SYB-F80-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 9-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E14S2SYBF80A232
ICA3102E14S-2SYBF80A232
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.65000 $20.65
5 17.88000 $89.40
10 17.61200 $176.12
25 16.62840 $415.71
50 16.53900 $826.95

Submit a request for quotation on quantities greater than those displayed.

21:36:21 9/20/2018