Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E14S-2SXBF80A232-ND
Quantity Available Supplier Direct Ship : 877
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E14S-2SXBF80A232

Description CONN RCPT FMALE 4POS SILVR CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA3102E14S-2SXB-F80-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation X
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Black Zinc Cobalt Plated
Contact Finish Silver
Features -
Voltage - Rated 50V
Current Rating 22A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names CA3102E14S2SXBF80A232
ICA3102E14S-2SXBF80A232

16:51:52 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.65000 $20.65
5 17.88000 $89.40
10 17.61200 $176.12
25 16.62840 $415.71
50 16.53900 $826.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback