Add To Favorites
Photo Not Available
CA3102E14S-2PXBF80A232 4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.03000 $18.03
5 15.61200 $78.06
10 15.37800 $153.78
25 14.51920 $362.98
50 14.44120 $722.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E14S-2PXBF80A232-ND
Copy   CA3102E14S-2PXBF80A232-ND
Quantity Available Supplier Direct Ship : 585
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-2PXBF80A232

Copy   CA3102E14S-2PXBF80A232
Description CONN RCPT MALE 4POS SILVER CRIMP
Copy   CONN RCPT MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA3106F14S-2SXBF80A232
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $46.41000
  • ICA3106F14S-2SXBF80A232-ND
  • Photo Not Available
  • CA3106E14S-2SXBF80A232
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $54.08000
  • ICA3106E14S-2SXBF80A232-ND
Additional Resources
Standard Package ? 1

18:06:09 12/10/2018