Add To Favorites
Photo Not Available
CA3102E14S-2PXB 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.99000 $15.99
5 13.84200 $69.21
10 13.63400 $136.34
25 12.87320 $321.83
50 12.80380 $640.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E14S-2PXB-ND
Copy   CA3102E14S-2PXB-ND
Quantity Available Supplier Direct Ship : 1,035
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-2PXB

Copy   CA3102E14S-2PXB
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E14S-2PXB Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F14S-2SXBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $34.71000
  • ICA3106F14S-2SXBF80-ND
  • Photo Not Available
  • CA3106E14S-2SXBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $45.55000
  • ICA3106E14S-2SXBF80-ND
  • Photo Not Available
  • CA3106E14S-2SXB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $42.51000
  • CA3106E14S-2SXB-ND
  • Photo Not Available
  • CA3106F14S-2SXB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $34.02000
  • CA3106F14S-2SXB-ND
Additional Resources
Standard Package ? 1
Other Names 121087-0020 X
1210870020X
CA3102E14S2PXB-ND
ICA3102E14S-2PXB
ICA3102E14S-2PXB-ND

14:49:34 12/9/2018