Add To Favorites
Photo Not Available
CA3102E14S-2PF80A71 4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.67000 $22.67
5 19.82000 $99.10
10 19.31200 $193.12
25 18.19360 $454.84
50 16.97380 $848.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-2PF80A71-ND
Copy   ICA3102E14S-2PF80A71-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-2PF80A71

Copy   CA3102E14S-2PF80A71
Description CONN RCPT MALE 4POS SILVER CRIMP
Copy   CONN RCPT MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Silver
Color -
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F14S-2SA71
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $46.33000
  • ICA3106F14S-2SA71-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S2PF80A71
ICA3102E14S-2PF80A71

08:34:48 1/21/2019