Add To Favorites
Photo Not Available
CA3102E14S-2PBA232 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102E14S-2PBA232-ND
Copy   ICA3102E14S-2PBA232-ND
Quantity Available Supplier Direct Ship : 167
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-2PBA232

Copy   CA3102E14S-2PBA232
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E14S-2P-B-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 9-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-2SBF80A232
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $59.39000
  • CA3108E14S-2SBF80A232-ND
  • Photo Not Available
  • CA3106E14S-2SBF80A232
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $54.08000
  • ICA3106E14S-2SBF80A232-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S2PBA232
ICA3102E14S-2PBA232
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.05000 $18.05
5 15.62600 $78.13
10 15.39200 $153.92
25 14.53200 $363.30
50 14.45400 $722.70

Submit a request for quotation on quantities greater than those displayed.

08:18:51 9/20/2018